LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS 571NDC000107DG product image
Images for reference only

SKYWORKS 571NDC000107DG

Manufacturer
MPN
571NDC000107DG
LCSC Part #
C5532917
Packaging
SMD7050-8P
Customer #
Key Attributes
10MHz SMD7050-8P Oscillators
DatasheetSKYWORKS 571NDC000107DG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 79.4989$ 79.50
200+$ 31.7212$ 6344.24
500+$ 30.6608$ 15330.40
1,000+$ 30.1369$ 30136.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSKYWORKS
PackagingSMD7050-8P
Current - Supply108mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency10MHz
Voltage - Supply2.97V~3.63V