LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PSMN2R0-40YLDX

Manufacturer
MPN
PSMN2R0-40YLDX
LCSC Part #
C553248
Packaging
LFPAK56(PowerSO-8)
Customer #
Key Attributes
MOSFET N-CH 40V 180A LFPAK56(PowerSO-8)
DatasheetNexperia PSMN2R0-40YLDX
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNexperia
PackagingLFPAK56(PowerSO-8)
Output Capacitance(Coss)1.047nF
Ciss-Input Capacitance4.701nF
Pd - Power Dissipation166W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)180A
Reverse Transfer Capacitance (Crss)181pF
RDS(on)2.1mΩ@10V
Number1 N-channel
Gate Charge(Qg)92nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.73V
TypeN-Channel

Introduction

AI Translation

180 A, logic level gate drive N-channel enhancement mode MOSFET in 175 °C LFPAK56 package using advanced TrenchMOS Superjunction technology. This product has been designed and qualified for high performance power switching applications.

Features

AI Translation
  • 180 A continuous ID(max) rating
  • Avalanche rated, 100% tested at 1AS = 160 A
  • Strong SOA (linear-mode) rating
  • NextPower-S3 technology delivers 'superfast switching with soft body-diode recovery'
  • Low Qrr, QG and QGD for high system efficiency and low EMI designs
  • Schottky-Plus body-diode with low VSD, low Qrr, soft recovery and low IDSS leakage
  • Optimised for 4.5 V gate drive utilising NextPower-S3 Superjunction technology
  • High reliability LFPAK (Power SO8) package, with copper-clip and solder die attach, qualified to 175 °C
  • Exposed leads can be wave soldered, visual solder joint inspection and high quality solder joints
  • Low parasitic inductance and resistance

Applications

AI Translation
  • High-performance synchronous rectification
  • DC-to-DC converters
  • Brushless DC motor control
  • Battery protection
  • Load-switch and eFuse
  • Inrush management, hotswap