LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 861-87-027-10-001101 product image
Images for reference only

Preci-Dip 861-87-027-10-001101

Manufacturer
MPN
861-87-027-10-001101
LCSC Part #
C5531731
Packaging
Through Hole,P=1mm
Customer #
Key Attributes
Female Header 27 Position 1mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetPreci-Dip 861-87-027-10-001101
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3792$ 12.38
140+$ 4.9396$ 691.54
560+$ 4.7753$ 2674.17
980+$ 4.6932$ 4599.34
Standard Packaging140/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerPreci-Dip
PackagingThrough Hole,P=1mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating1A
Number of Pins27P
Insulation Height2.5mm
Pitch1mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.