SKYWORKS 515FCA125M000BAG
| Manufacturer | |
| MPN | 515FCA125M000BAG |
| LCSC Part # | C5531494 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 125MHz SMD5032-6P Oscillators |
| Datasheet | SKYWORKS 515FCA125M000BAG |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V |
Introduction
The Si515 voltage-controlled crystal oscillator (VCXO) employs Skyworks Solutions' advanced PLL technology to deliver any frequency from 100 kHz to 250 MHz. Unlike conventional VCXOs, the Si515 uses a fixed crystal combined with Skyworks Solutions' proprietary synthesizer to generate any frequency within this range. This IC-based approach provides higher reliability, superior mechanical robustness, and excellent stability compared to discrete crystal resonators. In addition, the solution offers outstanding control voltage linearity and power supply noise rejection, enhancing PLL stability and simplifying low-jitter PLL design in noisy environments. The Si515 is factory-configurable to meet a wide range of user specifications, including frequency, supply voltage, output format, tuning slope, and stability. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times and NRE charges associated with custom-frequency oscillators.
Features
- Supports any frequency from 100 kHz to 250 MHz
- Low jitter operation
- Short lead time: < 2 weeks
- AT-cut fundamental mode crystal ensures high reliability / low aging
- High power supply noise rejection
- 1% control voltage linearity
- CMOS, LVPECL, LVDS, and HCSL output options
- Optional integrated 1:2 CMOS fanout buffer
- 3.3V and 2.5V supply options
- Industry-standard 5x7, 3.2x5, and 2.5x3.2 mm packages
- Lead-free / RoHS compliant
- Selectable Kv (60, 90, 120, 150 ppm/V)
Applications
SONET/SDH/OTN, PON, Low-Jitter PLL, XDSL, Broadcast Video
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9424 | $ 12.94 |
| 200+ | $ 5.1637 | $ 1032.74 |
| 400+ | $ 4.9916 | $ 1996.64 |
| 1,000+ | $ 4.9063 | $ 4906.30 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.5V |
Introduction
The Si515 voltage-controlled crystal oscillator (VCXO) employs Skyworks Solutions' advanced PLL technology to deliver any frequency from 100 kHz to 250 MHz. Unlike conventional VCXOs, the Si515 uses a fixed crystal combined with Skyworks Solutions' proprietary synthesizer to generate any frequency within this range. This IC-based approach provides higher reliability, superior mechanical robustness, and excellent stability compared to discrete crystal resonators. In addition, the solution offers outstanding control voltage linearity and power supply noise rejection, enhancing PLL stability and simplifying low-jitter PLL design in noisy environments. The Si515 is factory-configurable to meet a wide range of user specifications, including frequency, supply voltage, output format, tuning slope, and stability. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times and NRE charges associated with custom-frequency oscillators.
Features
- Supports any frequency from 100 kHz to 250 MHz
- Low jitter operation
- Short lead time: < 2 weeks
- AT-cut fundamental mode crystal ensures high reliability / low aging
- High power supply noise rejection
- 1% control voltage linearity
- CMOS, LVPECL, LVDS, and HCSL output options
- Optional integrated 1:2 CMOS fanout buffer
- 3.3V and 2.5V supply options
- Industry-standard 5x7, 3.2x5, and 2.5x3.2 mm packages
- Lead-free / RoHS compliant
- Selectable Kv (60, 90, 120, 150 ppm/V)
Applications
SONET/SDH/OTN, PON, Low-Jitter PLL, XDSL, Broadcast Video
C5531494 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 515FCB125M000BAG | SKYWORKS | SMD5032-6P | 0 | $ 12.9424 | ||
| 375NB6C1250T | CTS | SMD5032-6P | 0 | $ 9.4774 | ||
| 358L1250B3C2T | CTS | SMD5032-6P | 0 | $ 6.6618 |

