LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 851-87-030-30-001101 product image
Images for reference only

Preci-Dip 851-87-030-30-001101

Manufacturer
MPN
851-87-030-30-001101
LCSC Part #
C5530353
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 30 Position 1.27mm Pitch Single Row Surface Mount -55℃~+125℃
DatasheetPreci-Dip 851-87-030-30-001101
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2521$ 12.25
140+$ 4.89$ 684.60
560+$ 4.7257$ 2646.39
980+$ 4.6451$ 4552.20
Standard Packaging140/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerPreci-Dip
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins30P
Current Rating1A
Insulation Height5.16mm
Pitch1.27mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.