Nexperia PMP4201Y,135
| Manufacturer | |
| MPN | PMP4201Y,135 |
| LCSC Part # | C553000 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-363 |
| Datasheet | Nexperia PMP4201Y,135 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors in the SOT666 and SOT363 (SC-88) packages are fully isolated internally.
Features
AI Translation
- Current gain matching
- Base-emitter voltage matching
- Common emitter configuration for SOT353 types
- Application-optimized pinout
Applications
AI Translation
- Current mirror
- Differential amplifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors in the SOT666 and SOT363 (SC-88) packages are fully isolated internally.
Features
AI Translation
- Current gain matching
- Base-emitter voltage matching
- Common emitter configuration for SOT353 types
- Application-optimized pinout
Applications
AI Translation
- Current mirror
- Differential amplifier
C553000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



