LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mill-Max Mfg. Corp. 831-93-001-10-001000

Manufacturer
MPN
831-93-001-10-001000
LCSC Part #
C5529609
Packaging
Through Hole
Customer #
Key Attributes
Female Header 1 Position Single Row Through Hole -55℃~+125℃
DatasheetMill-Max Mfg. Corp. 831-93-001-10-001000
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3A
Number of Pins1P
Insulation Height4.2mm
Number of Rows1
Contact PlatingTin-Lead

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.