Keystone 8195-6
| Manufacturer | |
| MPN | 8195-6 |
| LCSC Part # | C5529208 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tin 15A Brass 4 Through Hole Screw Connectors RoHS |
| Datasheet | Keystone 8195-6 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| Current Rating | 15A | |
| Body Material | Brass | |
| Number of Leg | 4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole | |
| Ontology Coating | Tin |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Body Material | Brass | |
| Number of Leg | 4 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| Current Rating | 15A | |
| Body Material | Brass | |
| Number of Leg | 4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole | |
| Ontology Coating | Tin |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Body Material | Brass | |
| Number of Leg | 4 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

