LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 801-87-002-40-001191 product image
Images for reference only

Preci-Dip 801-87-002-40-001191

Manufacturer
MPN
801-87-002-40-001191
LCSC Part #
C5528391
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
-55℃~+125℃ Surface Mount, Right Angle 3A 2P 2.54mm 2.54mm 1 SMD,P=2.54mm,Surface Mount,Right Angle Headers, Receptacles, Female Sockets RoHS
DatasheetPreci-Dip 801-87-002-40-001191
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9759$ 0.98
200+$ 0.3895$ 77.90
500+$ 0.3774$ 188.70
1,300+$ 0.3698$ 480.74
Standard Packaging1300/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerPreci-Dip
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount, Right Angle
Current Rating3A
Number of Pins2P
Insulation Height2.54mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.