Nexperia PMEG2002AESF,315
| Manufacturer | |
| MPN | PMEG2002AESF,315 |
| LCSC Part # | C552803 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V 0201 |
| Datasheet | Nexperia PMEG2002AESF,315 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0201 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 420mV@200mA | |
| Reverse Leakage Current (Ir) | 45uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0201 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 420mV@200mA | |
| Reverse Leakage Current (Ir) | 45uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603- 2 (SDD962- 2) leadless ultra small Surface- Mounted Device (SMD) package.
Applications
AI Translation
- Low voltage rectification
- High efficiency DC- to- DC conversion
- Switch mode power supply
- Low power consumption applications
- Ultra high- speed switching
- LED backlight for mobile application
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0201 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 420mV@200mA | |
| Reverse Leakage Current (Ir) | 45uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0201 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 420mV@200mA | |
| Reverse Leakage Current (Ir) | 45uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603- 2 (SDD962- 2) leadless ultra small Surface- Mounted Device (SMD) package.
Applications
AI Translation
- Low voltage rectification
- High efficiency DC- to- DC conversion
- Switch mode power supply
- Low power consumption applications
- Ultra high- speed switching
- LED backlight for mobile application
C552803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



