LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 451-10-254-00-010000 product image
Images for reference only

Mill-Max Mfg. Corp. 451-10-254-00-010000

Manufacturer
MPN
451-10-254-00-010000
LCSC Part #
C5527266
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 54 Position 2.54mm Pitch Dual Row Through Hole
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.1629$ 37.16
198+$ 14.8284$ 2936.02
498+$ 14.3338$ 7138.23
1,002+$ 14.0887$ 14116.88
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingGold
Contact MaterialBrass alloy
Number of PINs54P
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.