LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 78LR5KLF

Manufacturer
MPN
78LR5KLF
LCSC Part #
C5527157
Packaging
-
Customer #
Key Attributes
POT 5kΩ 1W
DatasheetTT Electronics 78LR5KLF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)1W
Number of Turns22
Resistance5kΩ