Ensheng Electronics ES405X-10XX-45X-26-B
| Manufacturer | Ensheng ElectronicsAsian Brands |
| MPN | ES405X-10XX-45X-26-B |
| LCSC Part # | C55271395 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | Without Bracket 4mm 2.5N 12V 4mm Round Button Non-Illuminated Surface Mount,Vertical SPST 50mA SMD-4P,5.2x5.2mm Tactile Switches |
| Datasheet | Ensheng Electronics ES405X-10XX-45X-26-B |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Ensheng Electronics | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| Length | 4mm | |
| Operating Force | 2.5N | |
| Height | 4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 4mm | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | Non-Illuminated | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Ensheng Electronics | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| Length | 4mm | |
| Operating Force | 2.5N | |
| Height | 4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Width | 4mm | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | Non-Illuminated | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Ensheng Electronics | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| Length | 4mm | |
| Operating Force | 2.5N | |
| Height | 4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 4mm | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | Non-Illuminated | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Ensheng Electronics | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| Length | 4mm | |
| Operating Force | 2.5N | |
| Height | 4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Width | 4mm | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | Non-Illuminated | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



