R+O MUR2060DD
| Manufacturer | R+OAsian Brands |
| MPN | MUR2060DD |
| LCSC Part # | C55269740 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 35ns 600V 1 Pair Common Cathode 1.6V@10A 10A TO-252 Single Diodes |
| Datasheet | R+O MUR2060DD |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1.6V@10A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 110A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1.6V@10A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 110A |
Help & FeedbackShow similar products (0) >
In-Stock: 2,471
2,471 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3098 | $ 0.31 |
| 10+ | $ 0.3032 | $ 3.03 |
| 30+ | $ 0.2983 | $ 8.95 |
| 100+ | $ 0.2934 | $ 29.34 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1.6V@10A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 110A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1.6V@10A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 110A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MUR1060D | R+O | TO-252 | 2,480 | $ 0.2126 |



