LXWCONN RBMSDR-10S
| Manufacturer | LXWCONNAsian Brands |
| MPN | RBMSDR-10S |
| LCSC Part # | C55269409 |
| Packaging | SMD-6P,7.4x7.4mm |
| Customer # | |
| Key Attributes | SMD-6P,7.4x7.4mm Encoders |
| Datasheet | LXWCONN RBMSDR-10S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | LXWCONN | |
| Packaging | SMD-6P,7.4x7.4mm | |
| Rated Voltage (Max) | 42V | |
| Current Rating (Max) | 400mA | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | LXWCONN | |
| Packaging | SMD-6P,7.4x7.4mm |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 42V | |
| Current Rating (Max) | 400mA | |
| Mounting Type | Vertical welding |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | LXWCONN | |
| Packaging | SMD-6P,7.4x7.4mm | |
| Rated Voltage (Max) | 42V | |
| Current Rating (Max) | 400mA | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | LXWCONN | |
| Packaging | SMD-6P,7.4x7.4mm |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 42V | |
| Current Rating (Max) | 400mA | |
| Mounting Type | Vertical welding |
Help & FeedbackShow similar products (0) >
C55269409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



