LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 44D30-02-1-AJS product image
Images for reference only

Grayhill 44D30-02-1-AJS

Manufacturer
MPN
44D30-02-1-AJS
LCSC Part #
C5526935
Packaging
-
Customer #
Key Attributes
30° 1 2 1A 115V 28V Rotary Switches RoHS
DatasheetGrayhill 44D30-02-1-AJS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 156.994$ 156.99
200+$ 62.6425$ 12528.50
500+$ 60.5483$ 30274.15
1,000+$ 59.5149$ 59514.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Contact Type-
Positions-
Number of Poles Per Deck1
Number of Decks2
Current Rating1A
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V