Nexperia PLVA668A,215
| Manufacturer | |
| MPN | PLVA668A,215 |
| LCSC Part # | C552689 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low-voltage avalanche regulator diodes |
| Datasheet | Nexperia PLVA668A,215 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 7V | |
| Voltage - Forward(Vf@If) | 900mV@10mA | |
| Reverse Leakage Current (Ir) | 6nA@6.1V | |
| Reverse Recovery Time (trr) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 7V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 900mV@10mA | |
| Reverse Leakage Current (Ir) | 6nA@6.1V | |
| Reverse Recovery Time (trr) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High performance voltage regulator diodes in a small SOT23 (TO-236AB), Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Very low dynamic impedance at low currents: approximately 5% of conventional series Hard breakdown knee
- Low noise: approximately 10% of conventional series
- Total power dissipation: max. 250 mW
- Small tolerances of VZ
- Working voltage range: nominal 5.00 to 6.80 V
- Non-repetitive peak reverse power dissipation: maximal 30 W at 150 ℃
Applications
AI Translation
- Low current, low power, low noise applications
- CMOS RAM back-up circuits
- Voltage stabilizers
- Voltage limiters
- Smoke detector relays
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 7V | |
| Voltage - Forward(Vf@If) | 900mV@10mA | |
| Reverse Leakage Current (Ir) | 6nA@6.1V | |
| Reverse Recovery Time (trr) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 7V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 900mV@10mA | |
| Reverse Leakage Current (Ir) | 6nA@6.1V | |
| Reverse Recovery Time (trr) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High performance voltage regulator diodes in a small SOT23 (TO-236AB), Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Very low dynamic impedance at low currents: approximately 5% of conventional series Hard breakdown knee
- Low noise: approximately 10% of conventional series
- Total power dissipation: max. 250 mW
- Small tolerances of VZ
- Working voltage range: nominal 5.00 to 6.80 V
- Non-repetitive peak reverse power dissipation: maximal 30 W at 150 ℃
Applications
AI Translation
- Low current, low power, low noise applications
- CMOS RAM back-up circuits
- Voltage stabilizers
- Voltage limiters
- Smoke detector relays
C552689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



