Guangdong TOPAZ Elec Tech ELH1H471M122000Y
| Manufacturer | Guangdong TOPAZ Elec TechAsian Brands |
| MPN | ELH1H471M122000Y |
| LCSC Part # | C55265376 |
| Packaging | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | 50V ±20% 470uF Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors |
| Datasheet | Guangdong TOPAZ Elec Tech ELH1H471M122000Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D12.5xL20mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Lifetime | 3000hrs@130℃ | |
| Ripple Current | 1.2A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D12.5xL20mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@130℃ | |
| Ripple Current | 1.2A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0815$ 0.0775 | $ 0.39 |
| 50+ | $ 0.0798$ 0.0759 | $ 3.80 |
| 150+ | $ 0.0787$ 0.0748 | $ 11.22 |
| 450+ | $ 0.0776$ 0.0738 | $ 33.21 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D12.5xL20mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Lifetime | 3000hrs@130℃ | |
| Ripple Current | 1.2A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D12.5xL20mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@130℃ | |
| Ripple Current | 1.2A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



