luJing BZT52B6V8
| Manufacturer | luJingAsian Brands |
| MPN | BZT52B6V8 |
| LCSC Part # | C55259840 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 6.66V~6.94V 6.8V SOD-123 Single Zener Diodes |
| Datasheet | luJing BZT52B6V8 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 80Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Zener impedance
- 500mW power dissipation
- High stability and reliability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 80Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Zener impedance
- 500mW power dissipation
- High stability and reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



