LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ALJ WNM6002-ALJ

Manufacturer
ALJAsian Brands
MPN
WNM6002-ALJ
LCSC Part #
C55258606
Packaging
SOT-323
Customer #
Key Attributes
370mW 60V 300mA 1.4Ω@10V 1 N-channel N-Channel SOT-323 Single FETs, MOSFETs
DatasheetALJ WNM6002-ALJ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerALJ
PackagingSOT-323
Output Capacitance(Coss)7.33pF
Ciss-Input Capacitance23.37pF
Pd - Power Dissipation370mW
Operating Temperature-
Configuration-
Drain to Source Voltage60V
Current - Continuous Drain(Id)300mA
Reverse Transfer Capacitance (Crss)5.2pF
RDS(on)1.4Ω@10V
Number1 N-channel
Gate Charge(Qg)1.2nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.3V
TypeN-Channel