HDGC HDGC1251WCB-3P
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC1251WCB-3P |
| LCSC Part # | C55251561 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 125V 3 1 1.25mm 1A 3P -25℃~+85℃ Tin 1x3P SMD,P=1.25mm Headers, Male Pins |
| Datasheet | HDGC HDGC1251WCB-3P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor Bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.35mm | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor Bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.35mm | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0373 | $ 0.37 |
| 100+ | $ 0.0364 | $ 3.64 |
| 300+ | $ 0.0359 | $ 10.77 |
| 1,000+ | $ 0.0354 | $ 35.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor Bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.35mm | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor Bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.35mm | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



