SAMYOUNG NXA 35V1000UF 10*25 5.0TP
| Manufacturer | |
| MPN | NXA 35V1000UF 10*25 5.0TP |
| LCSC Part # | C55250685 |
| Packaging | Through Hole,D10xL25mm |
| Customer # | |
| Key Attributes | 35V ±20% 1000uF Through Hole,D10xL25mm Aluminum Electrolytic Capacitors |
| Datasheet | SAMYOUNG NXA 35V1000UF 10*25 5.0TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D10xL25mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 1000uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D10xL25mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1000uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 740
740 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3758 | $ 1.88 |
| 50+ | $ 0.3015 | $ 15.08 |
| 150+ | $ 0.2696 | $ 40.44 |
| 500+ | $ 0.2299 | $ 114.95 |
| 2,500+ | $ 0.2122 | $ 530.50 |
| 5,000+ | $ 0.2015 | $ 1007.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D10xL25mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 1000uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D10xL25mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1000uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

