LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PESD24VS2UQ,115

Manufacturer
MPN
PESD24VS2UQ,115
LCSC Part #
C552479
Packaging
SOT-663-3
Customer #
Key Attributes
ESD DIODE 24VWM 70VC SOT-663-3
DatasheetNexperia PESD24VS2UQ,115
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOT-663-3
Clamping Voltage70V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)150W
Number of Channels2
Voltage - Breakdown26.5V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)24V

Introduction

AI Translation

Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a SOT663 ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Features

AI Translation
  • Unidirectional ESD protection for up to two lines
  • Maximum peak pulse power: Ppp = 150W at tp = 8/20 µs
  • Low clamping voltage: VCL = 20V at IPP = 15A
  • Low reverse leakage current: IRM < 1 nA
  • ESD protection up to 30 kV
  • IEC 61000-4-2; Level 4 (ESD)
  • IEC 61000-4-5 (Surge); IPP = 15A at tp = 8/20 µs

Applications

AI Translation
  • Computers and peripherals
  • High-speed data lines
  • Audio and video equipment
  • Parallel ports
  • Communication systems