Nexperia 74LV1T32GX,125
| Manufacturer | |
| MPN | 74LV1T32GX,125 |
| LCSC Part # | C5524519 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gates and Inverters |
| Datasheet | Nexperia 74LV1T32GX,125 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | - | |
| Input Logic Level - High | - | |
| Features | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | - | |
| Number of Channels | -;- | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | - | |
| Input Logic Level - High | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | - | |
| Number of Channels | -;- | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Portable applications
- PC and notebooks
- Industrial controller
- Telecom
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6473 | $ 2.65 |
| 200+ | $ 1.0562 | $ 211.24 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0047 | $ 1004.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | - | |
| Input Logic Level - High | - | |
| Features | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | - | |
| Number of Channels | -;- | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | - | |
| Input Logic Level - High | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | - | |
| Number of Channels | -;- | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Portable applications
- PC and notebooks
- Industrial controller
- Telecom
C5524519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

