LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 800-90-052-10-002000 product image
Images for reference only

Mill-Max Mfg. Corp. 800-90-052-10-002000

Manufacturer
MPN
800-90-052-10-002000
LCSC Part #
C5524343
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 52 Position 2.54mm Pitch Single Row Through Hole
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2684$ 20.27
200+$ 8.0876$ 1617.52
500+$ 7.8165$ 3908.25
1,000+$ 7.6833$ 7683.30
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Number of PINs52P
Contact MaterialBrass alloy
Contact PlatingTin-Lead
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.