LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74ALVCH16501DL,118

Manufacturer
MPN
74ALVCH16501DL,118
LCSC Part #
C5524023
Packaging
SSOP-56
Customer #
Key Attributes
2.3V~3.6V 24mA 3ns SSOP-56 Universal Bus Functions RoHS
DatasheetNexperia 74ALVCH16501DL,118
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Universal Bus Functions
ManufacturerNexperia
PackagingSSOP-56
Operating Temperature-40℃~+85℃
Logic Family74ALVCH
Voltage - Supply2.3V~3.6V
Current - Output Low(IOL)24mA
Output TypeTri-State
Current - Output High(IOH)24mA
Quiescent Current40uA
Setup Time1ns
Propagation Delay3ns