LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HAOSWITCH H25-0323PC-5NT1ZBB-T6A product image
  • H25-0323PC-5NT1ZBB-T6A thumbnail 1
  • H25-0323PC-5NT1ZBB-T6A thumbnail 2
  • H25-0323PC-5NT1ZBB-T6A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HAOSWITCH H25-0323PC-5NT1ZBB-T6A

Manufacturer
HAOSWITCHAsian Brands
MPN
H25-0323PC-5NT1ZBB-T6A
LCSC Part #
C55239493
Packaging
SMD
Customer #
Key Attributes
3A Through Hole 250V Black SMD Slide Switches
DatasheetHAOSWITCH H25-0323PC-5NT1ZBB-T6A
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.18$ 0.90
50+$ 0.176$ 8.80
200+$ 0.1733$ 34.66
400+$ 0.1707$ 68.28
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerHAOSWITCH
PackagingSMD
Current Rating3A
Mounting TypeThrough Hole
Switch Height8.5mm
Length20.8mm
Voltage Rating250V
Width10.5mm
Actuator ColorBlack
Termination StylePC Pin