HAOSWITCH H25-0322PC-5NT1WW-T
| Manufacturer | HAOSWITCHAsian Brands |
| MPN | H25-0322PC-5NT1WW-T |
| LCSC Part # | C55239322 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3A Through Hole 250V White Through Hole Slide Switches |
| Datasheet | HAOSWITCH H25-0322PC-5NT1WW-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Packaging | Through Hole | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Switch Height | 8.5mm | |
| Length | 16.2mm | |
| Voltage Rating | 250V | |
| Actuator Color | White | |
| Width | 10.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Packaging | Through Hole | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Switch Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Length | 16.2mm | |
| Voltage Rating | 250V | |
| Actuator Color | White | |
| Width | 10.5mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1379 | $ 0.69 |
| 50+ | $ 0.1348 | $ 6.74 |
| 250+ | $ 0.1328 | $ 33.20 |
| 500+ | $ 0.1307 | $ 65.35 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Packaging | Through Hole | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Switch Height | 8.5mm | |
| Length | 16.2mm | |
| Voltage Rating | 250V | |
| Actuator Color | White | |
| Width | 10.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Packaging | Through Hole | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Switch Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Length | 16.2mm | |
| Voltage Rating | 250V | |
| Actuator Color | White | |
| Width | 10.5mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



