LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PDZ6.8BF

Manufacturer
MPN
PDZ6.8BF
LCSC Part #
C552366
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 6.65V~6.93V 6.93V SOD-323 Single Zener Diodes RoHS
DatasheetNexperia PDZ6.8BF
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Diode Configuration1 Independent
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)500nA@3.5V
Impedance(Zzt)40Ω
Zener Voltage(Range)6.65V~6.93V
Zener Voltage(Nom)6.93V

Introduction

AI Translation

Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: P (tot) ≤ 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
  • Tolerance approximately ±2%
  • PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee

Applications

AI Translation
  • General voltage regulation