JMEconn 5001-WF0125C-02R1-01-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-WF0125C-02R1-01-B |
| LCSC Part # | C55232299 |
| Packaging | Through Hole,P=1.25mm |
| Customer # | |
| Key Attributes | Right Angle 125V 2 1 1.25mm 1A 2P -25℃~+85℃ Tin Black 1x2P Through Hole,P=1.25mm Headers, Male Pins |
| Datasheet | JMEconn 5001-WF0125C-02R1-01-B |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA6T | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.4mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA6T | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.4mm | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
In-Stock: 2,020
2,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0406$ 0.0305 | $ 0.61 |
| 200+ | $ 0.0318$ 0.0239 | $ 4.78 |
| 1,000+ | $ 0.0269$ 0.0202 | $ 20.20 |
| 2,000+ | $ 0.024$ 0.0180 | $ 36.00 |
| 10,000+ | $ 0.0214$ 0.0161 | $ 161.00 |
| 20,000+ | $ 0.0201$ 0.0151 | $ 302.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA6T | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.4mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA6T | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.4mm | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



