HenryTech HL-SMA-KFD1010
| Manufacturer | HenryTechAsian Brands |
| MPN | HL-SMA-KFD1010 |
| LCSC Part # | C55231906 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Inner hole Connector -55℃~+125℃ 18GHz 50Ω Through Hole Coaxial Connector (RF) Adapters |
| Datasheet | HenryTech HL-SMA-KFD1010 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole | |
| Interface | Inner hole | |
| Connector Type | Connector | |
| Operating Temperature Range | -55℃~+125℃ | |
| Frequency | 18GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole | |
| Interface | Inner hole |
| Type | Description | |
|---|---|---|
| Connector Type | Connector | |
| Operating Temperature Range | -55℃~+125℃ | |
| Frequency | 18GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5681 | $ 2.57 |
| 10+ | $ 2.1731 | $ 21.73 |
| 30+ | $ 1.9256 | $ 57.77 |
| 100+ | $ 1.6716 | $ 167.16 |
| 500+ | $ 1.5586 | $ 779.30 |
| 1,000+ | $ 1.5078 | $ 1507.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole | |
| Interface | Inner hole | |
| Connector Type | Connector | |
| Operating Temperature Range | -55℃~+125℃ | |
| Frequency | 18GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole | |
| Interface | Inner hole |
| Type | Description | |
|---|---|---|
| Connector Type | Connector | |
| Operating Temperature Range | -55℃~+125℃ | |
| Frequency | 18GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



