LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 42MGS36-01C05N product image
Images for reference only

Grayhill 42MGS36-01C05N

Manufacturer
MPN
42MGS36-01C05N
LCSC Part #
C5523120
Packaging
-
Customer #
Key Attributes
36° 5 1 1 1A 115V 28V Rotary Switches RoHS
DatasheetGrayhill 42MGS36-01C05N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 303.4714$ 303.47
200+$ 121.0883$ 24217.66
500+$ 117.0408$ 58520.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Contact Type-
Positions5
Number of Poles Per Deck1
Number of Decks1
Current Rating1A
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V