LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDTD123YUF product image
Images for reference only

Nexperia PDTD123YUF

Manufacturer
MPN
PDTD123YUF
LCSC Part #
C552253
Packaging
SOT-323-3
Customer #
Key Attributes
50V 70 500mA 1 NPN (Pre-Biased) 425mW SOT-323-3 Single, Pre-Biased Bipolar Transistors RoHS
DatasheetNexperia PDTD123YUF
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0372$ 0.04
10+$ 0.0303$ 0.30
30+$ 0.0269$ 0.81
100+$ 0.0243$ 2.43
500+$ 0.0222$ 11.10
1,000+$ 0.0212$ 21.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerNexperia
PackagingSOT-323-3
Collector - Emitter Voltage VCEO50V
Operating temperature-55℃~+175℃
DC Current Gain70
Current - Collector(Ic)500mA
Output Voltage(VO(on))-
Input Resistor2.2kΩ
Number1 NPN (Pre-Biased)
Resistor Ratio4.55
Pd - Power Dissipation425mW
Voltage - Input(Max)(VI(off))1V@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1V@20mA,0.3V

Introduction

AI Translation

NPN Resistor-Equipped Transistor (RET) family in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • 500 mA output current capability
  • 1 ±10 % resistor ratio tolerance
  • Built-in bias resistors
  • AEC-Q101 qualified
  • Simplifies circuit design
  • High temperature applications
  • Reduces component count up to 175 ℃

Applications

AI Translation
  • Switching loads
  • IC inputs control
  • Cost-saving alternative to BC807 or BC817 series transistors in digital applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PDTD123YUXNexperiaSimilarSOT-3230$ 0.1176
View and Compare All Alternative Parts.