Nexperia PDTD123YQAZ
| Manufacturer | |
| MPN | PDTD123YQAZ |
| LCSC Part # | C552252 |
| Packaging | DFN1010D-3 |
| Customer # | |
| Key Attributes | 50V 70 500mA 1 NPN (Pre-Biased) 575mW DFN1010D-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | Nexperia PDTD123YQAZ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010D-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 500mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 4.55 | |
| Pd - Power Dissipation | 575mW | |
| Voltage - Input(Max)(VI(off)) | 1V@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@20mA,0.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010D-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 500mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 4.55 | |
| Pd - Power Dissipation | 575mW | |
| Voltage - Input(Max)(VI(off)) | 1V@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@20mA,0.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN Resistor-Equipped Transistor (RET) series, in a leadless ultra-compact DFN1010D-3 (SOT1215) SMD plastic package with side-solderable visible pads.
Features
AI Translation
- Output current capability up to 500 mA
- Integrated bias resistors
- Resistor ratio tolerance ±10%
- Simplified circuit design
- Reduced component count
- Lower SMT cost
- Package height as low as 0.37 mm
- Solder joint AOI compatible
- AEC-Q101 qualified
Applications
AI Translation
- Digital applications
- Low-cost replacement for BC807/BC817 series in digital applications
- Control IC inputs
- Switching loads
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.043 | $ 0.04 |
| 10+ | $ 0.035 | $ 0.35 |
| 30+ | $ 0.031 | $ 0.93 |
| 100+ | $ 0.028 | $ 2.80 |
| 500+ | $ 0.0256 | $ 12.80 |
| 1,000+ | $ 0.0245 | $ 24.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010D-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 500mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 4.55 | |
| Pd - Power Dissipation | 575mW | |
| Voltage - Input(Max)(VI(off)) | 1V@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@20mA,0.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010D-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 500mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 4.55 | |
| Pd - Power Dissipation | 575mW | |
| Voltage - Input(Max)(VI(off)) | 1V@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@20mA,0.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN Resistor-Equipped Transistor (RET) series, in a leadless ultra-compact DFN1010D-3 (SOT1215) SMD plastic package with side-solderable visible pads.
Features
AI Translation
- Output current capability up to 500 mA
- Integrated bias resistors
- Resistor ratio tolerance ±10%
- Simplified circuit design
- Reduced component count
- Lower SMT cost
- Package height as low as 0.37 mm
- Solder joint AOI compatible
- AEC-Q101 qualified
Applications
AI Translation
- Digital applications
- Low-cost replacement for BC807/BC817 series in digital applications
- Control IC inputs
- Switching loads
C552252 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PDTD143EQAZ | Nexperia | Similar | DFN1010D-3 | 99 | $ 0.2563 | ||
| PDTD113ZQAZ | Nexperia | Similar | DFN1010D-3 | 0 | $ 0.024 | ||
| PDTD113EQAZ | Nexperia | Similar | DFN1010D-3 | 0 | $ 0.0429 |

