LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71A30-05-1-05N product image
Images for reference only

Grayhill 71A30-05-1-05N

Manufacturer
MPN
71A30-05-1-05N
LCSC Part #
C5522104
Packaging
-
Customer #
Key Attributes
30° 5 1 5 250mA 115V 30V Rotary Switches RoHS
DatasheetGrayhill 71A30-05-1-05N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 77.9909$ 77.99
200+$ 31.1197$ 6223.94
500+$ 30.0787$ 15039.35
1,000+$ 29.565$ 29565.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Contact Type-
Positions5
Number of Poles Per Deck1
Number of Decks5
Current Rating250mA
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator Type-
Voltage Rating (DC)30V