JIERR MPP104J400V1001
| Manufacturer | JIERRAsian Brands |
| MPN | MPP104J400V1001 |
| LCSC Part # | C55219020 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 100nF 400V -40℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors |
| Datasheet | JIERR MPP104J400V1001 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0368$ 0.0350 | $ 0.35 |
| 100+ | $ 0.036$ 0.0342 | $ 3.42 |
| 300+ | $ 0.0354$ 0.0337 | $ 10.11 |
| 1,000+ | $ 0.0349$ 0.0332 | $ 33.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPP104J450V1001 | JIERR | Through Hole,P=10mm | 850 | $0.0331 $0.0348 | ||
| MPP104J630V1001 | JIERR | Through Hole,P=10mm | 0 | $0.0430 $0.0452 |



