Nexperia PDTC123YM,315
| Manufacturer | |
| MPN | PDTC123YM,315 |
| LCSC Part # | C552187 |
| Packaging | SOT-883-3 |
| Customer # | |
| Key Attributes | 50V 35 100mA 250mW NPN 1 NPN (Pre-Biased) SOT-883-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | Nexperia PDTC123YM,315 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 35 | |
| Vce Saturation(VCE(sat)) | 150mV | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 4.5 | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Operating temperature | -65℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 35 | |
| Vce Saturation(VCE(sat)) | 150mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 4.5 | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Operating temperature | -65℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN Resistor-Equipped Transistors (RET) family.
Features
AI Translation
- Built-in bias resistors
- Reduced component count
- Simplified circuit design
- Lower placement cost
Applications
AI Translation
- General-purpose switching and amplification
- Inverter and interface circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 35 | |
| Vce Saturation(VCE(sat)) | 150mV | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 4.5 | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Operating temperature | -65℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 35 | |
| Vce Saturation(VCE(sat)) | 150mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 4.5 | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Operating temperature | -65℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN Resistor-Equipped Transistors (RET) family.
Features
AI Translation
- Built-in bias resistors
- Reduced component count
- Simplified circuit design
- Lower placement cost
Applications
AI Translation
- General-purpose switching and amplification
- Inverter and interface circuits
C552187 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

