Tudi LM324KAPWR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM324KAPWR-TUDI |
| LCSC Part # | C55214153 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 240uA 1.2MHz 20nA TSSOP-14 Audio Amplifiers |
| Datasheet | Tudi LM324KAPWR-TUDI |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-14 | |
| Common Mode Rejection Ratio (CMRR) | 65dB | |
| Quiescent Current | 240uA | |
| Gain Bandwidth Product | 1.2MHz | |
| number of channels | 4 | |
| Ib - Input Bias Current | 20nA | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 3V~30V | |
| Input Offset Current(Ios) | 50nA | |
| Slew Rate | 500V/ms | |
| Vos - Input Offset Voltage | 3mV | |
| Noise density(eN) | 35nV/√Hz@1kHz | |
| Output Current | 30mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-14 | |
| Common Mode Rejection Ratio (CMRR) | 65dB | |
| Quiescent Current | 240uA | |
| Gain Bandwidth Product | 1.2MHz | |
| number of channels | 4 | |
| Ib - Input Bias Current | 20nA |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 3V~30V | |
| Input Offset Current(Ios) | 50nA | |
| Slew Rate | 500V/ms | |
| Vos - Input Offset Voltage | 3mV | |
| Noise density(eN) | 35nV/√Hz@1kHz | |
| Output Current | 30mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-14 | |
| Common Mode Rejection Ratio (CMRR) | 65dB | |
| Quiescent Current | 240uA | |
| Gain Bandwidth Product | 1.2MHz | |
| number of channels | 4 | |
| Ib - Input Bias Current | 20nA | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 3V~30V | |
| Input Offset Current(Ios) | 50nA | |
| Slew Rate | 500V/ms | |
| Vos - Input Offset Voltage | 3mV | |
| Noise density(eN) | 35nV/√Hz@1kHz | |
| Output Current | 30mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-14 | |
| Common Mode Rejection Ratio (CMRR) | 65dB | |
| Quiescent Current | 240uA | |
| Gain Bandwidth Product | 1.2MHz | |
| number of channels | 4 | |
| Ib - Input Bias Current | 20nA |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 3V~30V | |
| Input Offset Current(Ios) | 50nA | |
| Slew Rate | 500V/ms | |
| Vos - Input Offset Voltage | 3mV | |
| Noise density(eN) | 35nV/√Hz@1kHz | |
| Output Current | 30mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



