LanTu Micro SNR201610-6R8MT
| Manufacturer | LanTu MicroAsian Brands |
| MPN | SNR201610-6R8MT |
| LCSC Part # | C55213716 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | 520mA 6.8uH ±20% 600mA 652mΩ Magnetic Shielded Inductor 0806 Fixed Inductors |
| Datasheet | LanTu Micro SNR201610-6R8MT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | 0806 | |
| Current Rating | 520mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 652mΩ | |
| Magnetic Core | Ferrite Core | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | 0806 | |
| Current Rating | 520mA | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 652mΩ | |
| Magnetic Core | Ferrite Core | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | 0806 | |
| Current Rating | 520mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 652mΩ | |
| Magnetic Core | Ferrite Core | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | 0806 | |
| Current Rating | 520mA | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 600mA | |
| DC Resistance(DCR) | 652mΩ | |
| Magnetic Core | Ferrite Core | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



