LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71BD30-01-4-AJS product image
Images for reference only

Grayhill 71BD30-01-4-AJS

Manufacturer
MPN
71BD30-01-4-AJS
LCSC Part #
C5521286
Packaging
-
Customer #
Key Attributes
30° 4 1 115V 30V Rotary Switches RoHS
DatasheetGrayhill 71BD30-01-4-AJS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.5096$ 67.51
200+$ 26.9375$ 5387.50
500+$ 26.0374$ 13018.70
1,000+$ 25.5919$ 25591.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Number of Poles Per Deck4
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V