VISHAY 7012X7
| Manufacturer | |
| MPN | 7012X7 |
| LCSC Part # | C5520655 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 570nm 11.7mcd Yellow Green 20mA 2.1V 0805 LED Indication - Discrete RoHS |
| Datasheet | VISHAY 7012X7 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Luminous Intensity | 11.7mcd | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Water Clear | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 11.7mcd | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniature chip-style LED component with superior brightness
- Ideal for telecommunications, data processing peripherals, and networking equipment applications as a through-hole replacement
- Suitable for backlighting or light pipe applications
- Compact dimensions: 2mm W x 1.25mm D x 1mm H
- 4000 units per reel
- REACH and RoHS compliant
- Integrated reflector cup for maximum output
- Compatible with full range of IR and vapor phase reflow processes and conductive adhesives for high-speed PCB loading
- Packaged in antistatic tape and reel with pockets for automated component placement
Applications
AI Translation
Telecommunications, data processing peripherals, network equipment, backlighting, light guide tubes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Luminous Intensity | 11.7mcd | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Water Clear | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 11.7mcd | |
| Illumination Color | Yellow Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniature chip-style LED component with superior brightness
- Ideal for telecommunications, data processing peripherals, and networking equipment applications as a through-hole replacement
- Suitable for backlighting or light pipe applications
- Compact dimensions: 2mm W x 1.25mm D x 1mm H
- 4000 units per reel
- REACH and RoHS compliant
- Integrated reflector cup for maximum output
- Compatible with full range of IR and vapor phase reflow processes and conductive adhesives for high-speed PCB loading
- Packaged in antistatic tape and reel with pockets for automated component placement
Applications
AI Translation
Telecommunications, data processing peripherals, network equipment, backlighting, light guide tubes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

