LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PCMF3USB3B/CZ

Manufacturer
MPN
PCMF3USB3B/CZ
LCSC Part #
C552022
Packaging
UFBGA-15
Customer #
Key Attributes
Common-mode EMI filter for differential channels with integrated bidirectional ESD protection
DatasheetNexperia PCMF3USB3B/CZ
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerNexperia
PackagingUFBGA-15
Number of Channels6
Resistance3Ω
Capacitance0.3pF
Operating Temperature-40℃~+85℃
Frequency - Cutoff or Center8.1GHz
ESD ProtectionYes

Introduction

AI Translation

Common-mode ElectroMagnetic Interference (EMI) filters with integrated bidirectional ElectroStatic Discharge (ESD) protection for one, two and three differential channels. The devices are designed to provide low insertion loss for differential high-speed signals on each channel while unwanted common-mode signals are attenuated. Each differential channel incorporates two signal lines that are coupled by integrated coils. Diodes provide protection to downstream components from ESD voltages up to ±20 kV on each signal line.

Features

AI Translation
  • One, two and three differential channels common-mode EMI filters with integrated ESD protection
  • ESD protection up to ±20 kV contact discharge according to IEC 61000 - 4 - 2
  • Superior common-mode suppression over a wide frequency range
  • Superior RF performance compared to other integrated filters or discrete filters with external ESD protection
  • Extremely high symmetry between line pairs
  • Industry-standard Wafer-Level Chip-Scale Packages: WLCSP5, 10 and 15 for smaller footprint

Applications

AI Translation
  • Smartphone, cellular and cordless phone
  • USB 3.2, USB 2.0, HDMI 2.0, HDMI 1.4
  • General-purpose downstream ESD protection for differential data lines
  • Tablet PC and Mobile Internet Device (MID)
  • MIPI M-PHY and D-PHY as used in Camera Serial Interface (CSI) and Display Serial Interface (DSI)