LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 7-1617589-6 product image
Images for reference only

TE Connectivity 7-1617589-6

Manufacturer
MPN
7-1617589-6
LCSC Part #
C5520204
Packaging
Through Hole
Customer #
Key Attributes
32V 2A@28VDC 2A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps
DatasheetTE Connectivity 7-1617589-6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 202.3168$ 202.32
200+$ 80.7257$ 16145.14
500+$ 78.0289$ 39014.45
1,000+$ 76.6955$ 76695.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Type-
Coil Resistance1.25kΩ
Coil Voltage32V
Release Time4ms
Operate Time4ms
Number of Pins-
Operating Temperature-65℃~+125℃
Width-
Contact Resistance-
Length-
Height-
Contact Rating2A@28VDC
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)2A
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power-
Contact MaterialSilver + Gold Plated