LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
HMTCONN HMT-PHB2.0-14P-WT product image
  • HMT-PHB2.0-14P-WT thumbnail 1
  • HMT-PHB2.0-14P-WT thumbnail 2
  • HMT-PHB2.0-14P-WT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN HMT-PHB2.0-14P-WT

Manufacturer
HMTCONNAsian Brands
MPN
HMT-PHB2.0-14P-WT
LCSC Part #
C55199442
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
250V 7 2 2mm 3A Surface Mount, Right Angle -40℃~+105℃ 14P Tin Beige 2x7P 2mm SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
DatasheetHMTCONN HMT-PHB2.0-14P-WT
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2373$ 0.1662$ 0.17
10+$ 0.2324$ 0.1627$ 1.63
30+$ 0.2275$ 0.1593$ 4.78
100+$ 0.2243$ 0.1571$ 15.71
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHMTCONN
PackagingSMD,P=2mm,Surface Mount,Right Angle
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row7
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeSurface Mount, Right Angle
Operating Temperature-40℃~+105℃
Number of PINs14P
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)16mm
Pin Structure2x7P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.