LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC SN74LVC3G07DCTR-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC3G07DCTR-TP
LCSC Part #
C55190925
Packaging
MSOP-8
Customer #
Key Attributes
1.65V~5.5V 1 3 2.9ns@5.5V,50pF MSOP-8 Buffers, Drivers, Receivers, Transceivers
DatasheetTECH PUBLIC SN74LVC3G07DCTR-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingMSOP-8
Series74LVC
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
Operating Temperature-40℃~+125℃
Number of Elements3
Quiescent Supply Current10uA
Propagation Delay2.9ns@5.5V,50pF