TECH PUBLIC 74LVC32APW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC32APW-TP |
| LCSC Part # | C55190896 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 5ns@4.5V,15pF 10nA TSSOP-14 Gates and Inverters |
| Datasheet | TECH PUBLIC 74LVC32APW-TP |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 5ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 120mV;700mV;800mV | |
| Input Logic Level - High | 1.08V;1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10nA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2;4 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 5ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 120mV;700mV;800mV | |
| Input Logic Level - High | 1.08V;1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10nA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2;4 | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 5ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 120mV;700mV;800mV | |
| Input Logic Level - High | 1.08V;1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10nA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2;4 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 5ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 120mV;700mV;800mV | |
| Input Logic Level - High | 1.08V;1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10nA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2;4 | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



