TECH PUBLIC 74AHC3G04DP-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74AHC3G04DP-TP |
| LCSC Part # | C55190871 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 10uA 2V~5.5V 3 13.5ns@3.3V,50pF MSOP-8 Gates and Inverters |
| Datasheet | TECH PUBLIC 74AHC3G04DP-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-8 | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| output type | Push-pull | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 3 | |
| Propagation Delay | 13.5ns@3.3V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-8 | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| output type | Push-pull | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 3 | |
| Propagation Delay | 13.5ns@3.3V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-8 | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| output type | Push-pull | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 3 | |
| Propagation Delay | 13.5ns@3.3V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-8 | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| output type | Push-pull | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 3 | |
| Propagation Delay | 13.5ns@3.3V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



