SIEMENS 6SL32302YC221UF0
| Manufacturer | |
| MPN | 6SL32302YC221UF0 |
| LCSC Part # | C5518958 |
| Packaging | - |
| Customer # | |
| Key Attributes | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Datasheet | SIEMENS 6SL32302YC221UF0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The percentage values show the losses relative to the inverter's rated apparent power. The chart presents the losses at various operating points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC 61800-9-2). These values apply to the basic inverter version without options/components. *Converted values
Features
AI Translation
- DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max 250 mA)
- Maximum current depends on temperature and the size of the connected inverter. At 30 V DC, current varies between 2 A and 3 A
- 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One can optionally be used as an analog input
- Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3605.6598 | $ 3605.66 |
| 200+ | $ 1438.6827 | $ 287736.54 |
| 500+ | $ 1390.6069 | $ 695303.45 |
| 1,000+ | $ 1366.8515 | $ 1366851.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The percentage values show the losses relative to the inverter's rated apparent power. The chart presents the losses at various operating points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC 61800-9-2). These values apply to the basic inverter version without options/components. *Converted values
Features
AI Translation
- DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max 250 mA)
- Maximum current depends on temperature and the size of the connected inverter. At 30 V DC, current varies between 2 A and 3 A
- 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One can optionally be used as an analog input
- Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

