Astrodyne TDI 3H45D
| Manufacturer | |
| MPN | 3H45D |
| LCSC Part # | C5518702 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI 3H45D |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 329mm | |
| Leakage Current | 3.9mA | |
| Width | 127mm | |
| Height | 121mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V | |
| Current Rating | 45A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 329mm | |
| Leakage Current | 3.9mA | |
| Width | 127mm |
| Type | Description | |
|---|---|---|
| Height | 121mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V | |
| Current Rating | 45A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 15A, 30A, 45A, 60A, 100A, and 140A
- Dual-stage line filter
- S (stud) option available
- High-voltage design
- End-mount housing and flange-mount options available
- UL E78081 and CSA LR53652 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
High-power rectifiers, uninterruptible power supplies, processing equipment, alternative energy (EV charging and solar), factory machinery
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 329mm | |
| Leakage Current | 3.9mA | |
| Width | 127mm | |
| Height | 121mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V | |
| Current Rating | 45A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 329mm | |
| Leakage Current | 3.9mA | |
| Width | 127mm |
| Type | Description | |
|---|---|---|
| Height | 121mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V | |
| Current Rating | 45A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 15A, 30A, 45A, 60A, 100A, and 140A
- Dual-stage line filter
- S (stud) option available
- High-voltage design
- End-mount housing and flange-mount options available
- UL E78081 and CSA LR53652 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
High-power rectifiers, uninterruptible power supplies, processing equipment, alternative energy (EV charging and solar), factory machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

