LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 67ZR500KLFTB

Manufacturer
MPN
67ZR500KLFTB
LCSC Part #
C5518633
Packaging
Through Hole
Customer #
Key Attributes
POT 500kΩ 500mW Through Hole
DatasheetTT Electronics 67ZR500KLFTB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns20
Resistance500kΩ

Features

AI Translation
  • 3/8 inch square multi-turn sealed, compatible with aqueous PCB cleaning processes
  • High reliability
  • Long service life

Applications

AI Translation

Consumer electronics, any application requiring adjustability or calibration, medical